The Molex 22-56-8087 is an 8-position female socket with a 0.1inch pitch and 0.1inch row spacing. It is designed for crimp termination and is lead free. The connector has a black housing and measures 5.05mm in height, 15.2mm in width, and 10.1mm in length. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Type | Female Socket |
| Height | 5.05mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® SL™ 70450 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |