This Molex housing features a 5-contact design with a crimp termination method and a straight body orientation. It has a terminal pitch of 2.54mm and is rated for a maximum operating temperature of 75°C. The housing is designed for cable mount applications and can handle a maximum current rating of 4 amps per contact and a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |