This Molex wire housing features 15 female crimp contacts and a straight body orientation. It is designed for cable mounting and has a terminal pitch of 2.54mm. The housing operates within a temperature range of 0 to 75 degrees Celsius and can withstand a maximum voltage rating of 250V. The maximum current rating per contact is 4A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |