The Molex 22013037 is a 3-contact crimp cable mount housing with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for use in applications with operating temperatures ranging from -40 to 105°C. This housing is suitable for use with crimp termination methods and is keyed for secure connection. It has a maximum current rating of 4A per contact and a maximum voltage rating of 600VDC or 500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 600VDC|500VAC |
| Tradename | KK® |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |