The 17-Contact RCP Crimp Cable Mount Housing from Molex features 17 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It operates between 0°C and 75°C and is designed for crimp termination. This housing is suitable for cable mount applications and is part of the KK Tradename series.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |