The Molex 22022055 is a 5-contact RCP socket strip with a terminal pitch of 2.54mm. It has a maximum operating temperature range of -40°C to 80°C and can handle a maximum current rating of 2.5A per contact. This socket strip is designed for through-hole mounting and has a maximum voltage rating of 500V. It is part of the KK Tradename series.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |