This shrouded header connector features 15 contacts with a terminal pitch of 2.5mm and a mounting style of through hole. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The connector is designed for use in applications where a high number of connections are required, and its shrouded design provides additional protection against accidental contact. The Molex SPOX™ tradename is associated with this product.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| Height | 5.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |