The 22-05-1062 is a KK 254 wire-to-board header featuring a right-angle orientation with a friction lock. It consists of 6 circuits in a single row with 2.54mm pitch. The contacts are made of brass with tin plating over a nylon housing. It is designed for use with KK 2695, 6471, and 7880 series housings and 4455 series PC board connectors.
Checking distributor stock and pricing after the page loads.
| Pitch - Mating Interface | 2.54mm |
| Circuits | 6 |
| Current - Maximum per Contact | 4.0A |
| Voltage - Maximum | 500V |
| Operating Temperature Range | -40 to +105°C |
| Termination Interface | Through Hole |
| Plating Mating | Tin |
| Flammability | 94V-0 |
| RoHS | Compliant |
| Elv | Compliant |
| Reach Svhc | Not Contained Per -D(2023)8585-DC (23 Jan 2024) |