This unshrouded header features 8 HDR contacts with a 2.54mm pitch, suitable for applications requiring high voltage and current ratings. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is from -40°C to 80°C, making it suitable for a variety of environments. The header is rated for 500V and 4A per contact, providing reliable connections in demanding applications.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 6.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |