Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole KK® Bag
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Height | 6.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |