The 22052281 is a 28-contact unshrouded header from Molex, designed for board-to-board connections. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header is rated for a maximum operating temperature of 75°C and can withstand a maximum voltage of 250V. Each contact has a maximum current rating of 4A. The header is suitable for through-hole mounting and is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |