The Molex 22053021 is a 2-contact HDR wire to board header with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The header has a maximum current rating of 4A per contact and a maximum voltage rating of 500V. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 6.35mm |
| Mating Length | 6.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |