This 8-contact shrouded header features a HDR gender and a 2.5mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105°C. The header is rated for a maximum voltage of 250V and a maximum current of 3A per contact. It has a height of 4.9mm and a mating length of 3.5mm.
Checking distributor stock and pricing after the page loads.
Molex 22057085 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| Height | 4.9mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |