Conn Shrouded Header (4 Sides) HDR 9 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag
Checking distributor stock and pricing after the page loads.
Molex 22057095 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| Height | 4.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |