This unshrouded header features 4 HDR contacts with a 2.54mm pitch, suitable for through hole mounting. It is designed for use in board-to-board and mezzanine applications, and is part of the Molex KK series. The header has a straight body orientation and a height of 17.52mm.
Molex 22102044 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Tradename | KK® |
| Height | 17.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22102044 to view detailed technical specifications.
No datasheet is available for this part.