Conn Socket Strip RCP 6 POS 2.54mm Solder RA Thru-Hole KK® Tray
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 7.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |