This 9-contact right angle socket strip from Molex features a terminal pitch of 2.54mm and a maximum operating temperature range of -40 to 80 degrees Celsius. It has a maximum voltage rating of 500V and a maximum current rating of 2.5A per contact. The socket strip is designed for through hole mounting and has a height of 7.7mm. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 7.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |