This 6-contact RCP socket strip features a 2.54mm pitch and is rated for 250VDC and 2.5A per contact. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is from 0°C to 75°C. The KK Tradename is associated with this product.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Tradename | KK® |
| Height | 7.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |