This 6-contact header features a 2.54mm terminal pitch and is designed for wire-to-board applications. It has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 250V. The header is terminated through soldering and has a straight body orientation. It is suitable for use in through-hole mounting applications and has a center slot polarization type.
Molex 22232062 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Height | 10.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.