This 6-contact HDR wire to board header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 500V. The header is available in a straight body orientation and has a center slot polarization type. It is rated for a maximum current of 4A per contact and is suitable for applications requiring a high degree of reliability and durability.
Molex 22232069 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Height | 10.66mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.