Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount KK® Bag
Molex 22268091 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 23.22 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 2.148 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 9 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.