
The Molex 22268112 is an 11-contact IDC connector with a right-angle body orientation, designed for cable mount applications. It has a terminal pitch of 2.54mm and supports up to 4A per contact. The connector is rated for use in temperatures between 0°C and 75°C and has a maximum voltage rating of 250V. It is part of the KK tradename series.
Sign in to ask questions about the Molex 22268112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22268112 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 28.3 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 2.622 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 11 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22268112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.