
This Molex IDC connector features 19 contacts and a right angle body orientation. It is designed for cable mount applications and has a maximum operating temperature range of 0 to 75°C. The connector has a maximum current rating of 4A per contact and a maximum voltage rating of 250V.
Sign in to ask questions about the Molex 22268191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22268191 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 48.62 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 4.518 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 19 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22268191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.