
This Molex IDC connector features 21 contacts, a right angle body orientation, and a cable mount design. It has a terminal pitch of 2.54mm and is rated for 250V and 4A per contact. The connector operates within a temperature range of 0-75°C and has a product length of 53.7mm, depth of 13.97mm, and height of 7.37mm.
Sign in to ask questions about the Molex 22268211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22268211 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 53.7 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 4.992 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 21 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22268211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.