
This IDC connector features a right angle body orientation and cable mount design, supporting 22 contacts with a termination method of IDT. It has a maximum operating temperature range of 0 to 75 degrees Celsius and a maximum voltage rating of 250V. The connector has a product length of 56.24mm, depth of 13.97mm, and height of 7.37mm, with a product weight of 5.229g.
Sign in to ask questions about the Molex 22268222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22268222 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 56.24 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 5.229 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 22 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22268222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.