The Molex 22272091 is a 9-contact HDR through-hole wire-to-board header with a terminal pitch of 2.54mm. It features a solder termination method and a maximum operating temperature range of -40°C to 80°C. The header has a straight body orientation and a maximum current rating of 4A per contact. It is designed for use in high-voltage applications, with a maximum voltage rating of 500V. The header is available in a through-hole package type and is suitable for use in a variety of industries.
Molex 22272091 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 11.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.