
This HDR wire to board connector features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 80 degrees Celsius. The connector has a maximum current rating of 4 amps per contact and a maximum voltage rating of 250 volts. It is suitable for use in applications where high-reliability and high-performance are required.
Molex 22280048 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 7.21 |
| Product Height (mm) | 10.67 |
| Product Weight (g) | 0.517 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.