The Molex 22284220 is a 22-contact unshrouded header with a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 80°C. The header has a maximum current rating of 4A per contact and a maximum voltage rating of 500V. It is available in a straight body orientation with a height of 8.38mm.
Molex 22284220 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22284220 to view detailed technical specifications.
No datasheet is available for this part.