
This unshrouded header features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header has a maximum current rating of 4A per contact and a maximum voltage rating of 500V. It is suitable for use in a variety of applications, including memory card sockets.
Sign in to ask questions about the Molex 22285065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22285065 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 9.78 |
| Product Weight (g) | 0.403 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Mating Length | 7.49mm |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22285065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.