This unshrouded header features 5 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -40°C to 80°C and can handle a maximum current rating of 4A per contact. The header is designed for through hole mounting and has a height of 2.49mm. It is rated for a maximum voltage of 500V.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 500V |
| Tradename | KK® |
| Height | 2.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |