
This Molex IDC connector features a right-angle body orientation and a cable mount design. It has 17 contacts and a termination method of IDT. The connector is rated for a maximum operating temperature of 75°C and a maximum voltage rating of 250V. It can handle a maximum current of 4A per contact.
Sign in to ask questions about the Molex 22413171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22413171 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.54 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 17 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22413171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.