
This Molex IDC cable mount connector has a right angle body orientation and 21 contacts. It can handle a maximum voltage of 250V and a maximum current of 4A per contact. The connector is designed for cable mounting and has a terminal pitch of 2.54mm. It operates within a temperature range of 0 to 75 degrees Celsius.
Sign in to ask questions about the Molex 22414211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22414211 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 53.7 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 5.118 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 21 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22414211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.