
This Molex IDC connector features 24 contacts, a right-angle body orientation, and a cable mount design. It has a terminal pitch of 2.54mm and is rated for 250V and 4A per contact. The connector measures 61.32mm in length, 13.97mm in depth, and 7.37mm in height, with a weight of 5.847g. It operates within a temperature range of 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Molex 22414241 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 61.32 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 5.847 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.