
The Molex 22415151 is a 15-contact cable mount IDC connector with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for cable mounting. The connector has a product length of 38.46mm, a product depth of 13.97mm, and a product height of 7.37mm. It is rated for operation between 0°C and 75°C and has a maximum current rating of 4 amps per contact and a maximum voltage rating of 250V.
Molex 22415151 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 38.46 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 15 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22415151 to view detailed technical specifications.
No datasheet is available for this part.