Conn Shrouded Header (3 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| Height | 7.19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |