
This Molex 2-contact IDC cable mount connector features a right-angle body orientation and a terminal pitch of 2.54mm. It has a maximum operating temperature range of 0 to 75°C and a maximum current rating of 4A per contact. The connector is rated for 250V and measures 5.44mm in length, 13.97mm in depth, and 7.37mm in height. It is designed for cable mounting and is suitable for applications where a compact, right-angle connection is required.
Sign in to ask questions about the Molex 22456021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22456021 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.44 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 22456021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.