This Molex IDC connector features a right-angle body orientation and cable mount design, supporting up to 4 contacts with a termination method of IDT. The connector measures 10.52mm in length, 13.97mm in depth, and 7.37mm in height, weighing approximately 0.971g. It operates within a temperature range of 0 to 75°C and has a maximum voltage rating of 250V and current rating of 4A per contact.
Sign in to ask questions about the Molex 22456045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22456045 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.52 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 0.971 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 22456045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.