
This Molex IDC cable mount connector features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for cable mounting and has 7 contacts with an IDT termination method. The connector has a product length of 18.14mm, depth of 13.97mm, and height of 7.37mm, with a product weight of 1.624g. It operates within a temperature range of 0-75°C and has a maximum voltage rating of 250V and current rating of 4A per contact.
Sign in to ask questions about the Molex 22457073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 22457073 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 18.14 |
| Product Depth (mm) | 13.97 |
| Product Height (mm) | 7.37 |
| Product Weight (g) | 1.624 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 7 |
| Termination Method | IDT |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 22457073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.