The Easy-On FlexiSnap-15 is a 0.5mm pitch FPC connector designed with a one-touch right-angle mounting and a low-profile height of 1.5mm. This series features an automated insertion mechanism that allows for high-reliability connections with minimal manual labor, specifically designed for flexible printed circuitry (FPC).
Molex 2250190050 technical specifications.
| Pitch | 0.5mm |
| Circuits | 50 |
| Height | 1.5mm |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Molex 2250190050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.