A high-performance cable assembly featuring a Micro-Fit 3.0 receptacle-to-receptacle configuration with a 3.00mm pitch. It utilizes 20 AWG UL 1061 discrete wires and is designed for power and wire-to-board applications. The assembly includes a polarized mating part and a locking mechanism to ensure secure connections. It is rated for a maximum of 8.5A per contact and 600V AC/DC.
Checking distributor stock and pricing after the page loads.
| Circuits | 10count |
| Pitch - Mating Interface | 3.00mm |
| Cable Length | 120.00mm |
| Wire Size | 20AWG |
| Current - Maximum per Contact | 8.5A |
| Voltage - Maximum | 600V |
| Color - Resin | Black |
| Gender | Female-Female |
| RoHS | Compliant |
| Reach Svhc | Not Contained Per -D(2023)8585-DC (23 Jan 2024) |
| Low-halogen | Not Low-Halogen |