
Molex Plug, 15A Chinese / Australian Plug, Cable Mount, 250 V
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Thermoplastic, Nylon |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Super-Safeway™ 130141 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
