The Molex 2451320420 is an off-the-shelf (OTS) overmolded cable assembly featuring Micro-Fit 3.0 connectors on both ends. This dual-row, 4-circuit assembly has a length of 2.0 meters and utilizes 20 AWG UL 2464 wire. The connectors are equipped with tin-plated phosphor bronze contacts and a positive latch lock mechanism to ensure secure mating. It is designed for power applications with a maximum current rating of 5.6A per contact and a 300V AC voltage rating. The assembly is unshielded and features a black overmold for strain relief and durability.
Molex 2451320420 technical specifications.
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch - Mating Interface | 3.00mm |
| Cable Length | 2.0m |
| Wire Gauge | 20AWG |
| Current - Maximum per Contact | 5.6A |
| Voltage - Maximum | 300V AC |
| Connector Type | Socket to Socket |
| Gender | Female-Female |
| Contact Finish | Tin |
| Wire/Cable Type | UL 2464 |
| Shielding | Unshielded |
| RoHS | Compliant |
| Reach Svhc | Not Contained Per -D(2020)9139-DC (19 Jan 2021) |
| Low-halogen Status | Not Low-Halogen |
Download the complete datasheet for Molex 2451320420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.