This 54-contact male header features a glass filled polyester insulator and commercial reliability. It has a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The header is terminated with solder and has a plating thickness of 150 microns. It is rated for a signal current of 2.5 amps and meets the UL flammability code 94V-0.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 54 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.5 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 150u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |