SUPER-SAFEWAY CONN NEMA L5-15; 2547
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Super-Safeway 130141 |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Compliant |