This 7-contact female crimp header features a nylon insulator and commercial reliability. It is designed for use in applications where a high dielectric withstanding voltage is required, with a rating of 1000VAC. The header is constructed with a natural-colored insulator and meets the UL 94V-2 flammability standard.
Sign in to ask questions about the Molex 26-03-4070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26-03-4070 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 26-03-4070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.