
9-position, single-row female receptacle connector with a 3.96mm pitch. Features straight, free-hanging cable mount orientation and crimp termination. Rated for 250V AC maximum operating voltage and a temperature range of 0°C to 75°C. This low halogen, lead-containing component is RoHS compliant.
Molex 26-03-4090 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 17mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Contains Lead |
| Lead Pitch | 3.96mm |
| Length | 36.47mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 6442 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-03-4090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.