
13-position, single-row female connector housing with a 3.96mm pitch, designed for free-hanging, cable mounting. Features a natural colored, straight orientation housing with a 17mm depth, 52.32mm length, and 6.6mm width. Rated for a maximum operating temperature of 75°C and a minimum of 0°C, with a maximum voltage rating of 250V AC. This RoHS compliant component utilizes crimp termination for its 13 non-gendered contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 26-03-4131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26-03-4131 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 17mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 52.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6442 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-03-4131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
