This 6-contact right angle header features a commercial reliability rating and can withstand a dielectric withstanding voltage of 1500VDC. The connector has a nylon insulator material and a solder termination type. It is designed for use in applications with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Molex 26-10-2061 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | 0 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 3246 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7 |
| Dielectric Withstanding Voltage | 1500VDC |
| UL Flammability Code | 94V-2 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 197u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.