This 6-pin male header features a nylon insulator and a commercial reliability rating. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The termination type is solder and the plating thickness is 30 microns. The header is designed for straight mounting and has a UL flammability code of 94V-0.
Molex 26-19-2061 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 26-19-2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.