
6-circuit, single-row, straight, male pin header with a 3.96mm lead pitch. Features brass contacts with tin plating, a 7A current rating, and a 250V voltage rating. Constructed from natural colored Nylon housing, this through-hole mount component operates within a temperature range of 0°C to 75°C.
Molex 26-20-2061 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 6.9mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Pitch | 3.96mm |
| Length | 23.77mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 3192 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-20-2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
